
20412STR | |
|---|---|
DigiKey Part Number | 119-20412STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20412STR |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 12 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 1.286" (32.66mm) |
Actuator Type Slide (Standard) | Electrical Life 5,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204-12ST | CTS Electrocomponents | 0 | CT20412ST-ND | 0,98339 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 1,06568 € | 1.118,96 € |
| Unit Price without VAT: | 1,06568 € |
|---|---|
| Unit Price with VAT: | 1,26816 € |


