
204-5SR | |
|---|---|
DigiKey Part Number | 119-204-5SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204-5SR |
Description | SWITCH DIP SLIDE SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.586" (14.88mm) |
Actuator Type Slide (Standard) | Electrical Life 5,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,70510 € | 1.233,92 € |
| Unit Price without VAT: | 0,70510 € |
|---|---|
| Unit Price with VAT: | 0,83907 € |

