204-4SR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,65034 €
Datasheet
Image for 204-4SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-4SR

DigiKey Part Number
119-204-4SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
204-4SR
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
50mA
Body Material
Plastic
Voltage Rating
24VDC
Length
0.486" (12.34mm)
Actuator Type
Slide (Standard)
Electrical Life
5,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
204-4SCTS Electrocomponents0204-4S-ND0,65034 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1000,66973 €1.406,43 €
Unit Price without VAT:0,66973 €
Unit Price with VAT:0,79698 €