Dip Switch DPDT 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch DPDT 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
204-2ST
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

204-223ST

DigiKey Part Number
CT204223ST-ND
Manufacturer
Manufacturer Product Number
204-223ST
Description
SWITCH SLIDE DIP DPDT 0.05A 24V
Customer Reference
Detailed Description
Dip Switch DPDT 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-223ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
DPDT
Washable
Yes
Number of Positions
3
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Electrical Life
5,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.