204-213STR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 1.230
Unit Price: 1,44000 €
Datasheet
Dip Switch DPST 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch DPST 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
204-2ST
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

204-213STR

DigiKey Part Number
204-213STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
204-213STR
Description
SWITCH SLIDE DIP DPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch DPST 3 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-213STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
DPST
Number of Positions
3
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
0.686" (17.42mm)
Mechanical Life
-
Electrical Life
5,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0500,86518 €908,44 €
Unit Price without VAT:0,86518 €
Unit Price with VAT:1,02956 €