


204-211STR | |
|---|---|
DigiKey Part Number | 119-204-211STR-ND - Tape & Reel (TR) 119-204-211STRCT-ND - Cut Tape (CT) 119-204-211STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-211STR |
Description | SWITCH SLIDE DIP DPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-211STR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST | Washable Yes |
Number of Positions 1 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,90160 € | 22,54 € |
| 100 | 0,80340 € | 80,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,72437 € | 253,53 € |
| 700 | 0,68549 € | 479,84 € |
| 1.050 | 0,66441 € | 697,63 € |
| 1.750 | 0,63965 € | 1.119,39 € |
| 2.450 | 0,62440 € | 1.529,78 € |
| 3.500 | 0,60917 € | 2.132,09 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |





