
204-124S | |
|---|---|
DigiKey Part Number | 204-124S-ND |
Manufacturer | |
Manufacturer Product Number | 204-124S |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 4 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78HJ04GWT | Grayhill Inc. | 7 | GH7639-ND | 11,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13073 € | 1.130,73 € |
| Unit Price without VAT: | 1,13073 € |
|---|---|
| Unit Price with VAT: | 1,34557 € |


