
204-124LPST | |
|---|---|
DigiKey Part Number | 204-124LPST-ND |
Manufacturer | |
Manufacturer Product Number | 204-124LPST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-124LPST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.886" (22.50mm) |
Actuator Level Flush, Recessed | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,59160 € | 39,79 € |
| 100 | 1,41750 € | 141,75 € |
| 250 | 1,31516 € | 328,79 € |
| 500 | 1,24536 € | 622,68 € |
| 1.000 | 1,18231 € | 1.182,31 € |
| 2.500 | 1,10914 € | 2.772,85 € |
| 5.000 | 1,06118 € | 5.305,90 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |



