
204-122STR | |
|---|---|
DigiKey Part Number | 119-204-122STR-ND - Tape & Reel (TR) 119-204-122STRCT-ND - Cut Tape (CT) 119-204-122STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-122STR |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,62600 € | 16,26 € |
| 25 | 1,50800 € | 37,70 € |
| 100 | 1,34330 € | 134,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,21314 € | 424,60 € |
| 700 | 1,14987 € | 804,91 € |
| 1.050 | 1,11580 € | 1.171,59 € |
| 1.750 | 1,07595 € | 1.882,91 € |
| 2.450 | 1,05153 € | 2.576,25 € |
| 3.500 | 1,02719 € | 3.595,16 € |
| 8.750 | 0,97160 € | 8.501,50 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

