
204-122S | |
|---|---|
DigiKey Part Number | 204-122S-ND |
Manufacturer | |
Manufacturer Product Number | 204-122S |
Description | SWITCH DIP SLIDE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 1,01654 € | 1.052,12 € |
| Unit Price without VAT: | 1,01654 € |
|---|---|
| Unit Price with VAT: | 1,20968 € |

