
204-122LPST | |
|---|---|
DigiKey Part Number | 204-122LPST-ND |
Manufacturer | |
Manufacturer Product Number | 204-122LPST |
Description | SWITCH DIP SLIDE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 2 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.486" (12.34mm) |
Actuator Level Flush, Recessed | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,55500 € | 15,55 € |
| 45 | 1,37356 € | 61,81 € |
| 135 | 1,25341 € | 169,21 € |
| 270 | 1,18456 € | 319,83 € |
| 540 | 1,12163 € | 605,68 € |
| 1.035 | 1,06806 € | 1.105,44 € |
| 2.520 | 1,00335 € | 2.528,44 € |
| 5.040 | 0,95951 € | 4.835,93 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |



