
204-121S | |
|---|---|
DigiKey Part Number | 204-121S-ND |
Manufacturer | |
Manufacturer Product Number | 204-121S |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 1 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.286" (7.26mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,89069 € | 935,22 € |
| Unit Price without VAT: | 0,89069 € |
|---|---|
| Unit Price with VAT: | 1,05992 € |


