
204-10S | |
|---|---|
DigiKey Part Number | 119-204-10S-ND |
Manufacturer | |
Manufacturer Product Number | 204-10S |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 1.086" (27.58mm) |
Actuator Type Slide (Standard) | Electrical Life 5,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 0,84876 € | 1.086,41 € |
| Unit Price without VAT: | 0,84876 € |
|---|---|
| Unit Price with VAT: | 1,01002 € |


