201XR502B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 8.739
Unit Price: 1,30000 €
Datasheet
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201XR502B

DigiKey Part Number
201XR502B-ND
Manufacturer
Manufacturer Product Number
201XR502B
Description
TRIMMER 5K OHM 0.25W PC PIN SIDE
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
CTS Electrocomponents
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.734" x 0.594" Face (18.64mm x 15.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362W-1-502LFBourns Inc.8.7393362W-502LF-ND1,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes