201XR254B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 150
Unit Price: 1,17000 €
Datasheet

Similar


Amphenol Piher Sensing Systems
In Stock: 1.869
Unit Price: 0,57000 €
Datasheet
250 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201XR254B

DigiKey Part Number
201XR254B-ND
Manufacturer
Manufacturer Product Number
201XR254B
Description
TRIMMER 250KOHM 0.2W PC PIN SIDE
Customer Reference
Detailed Description
250 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
CTS Electrocomponents
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
250 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.734" x 0.594" Face (18.64mm x 15.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386W-1-254LFBourns Inc.1503386W-254LF-ND1,17000 €Similar
PT15NH06-254A2020-SAmphenol Piher Sensing Systems1.8691993-PT15NH06-254A2020-S-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes