201XR101B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 18
Unit Price: 0,77000 €
Datasheet
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201XR101B

DigiKey Part Number
201XR101B-ND
Manufacturer
Manufacturer Product Number
201XR101B
Description
TRIMMER 100OHM 0.25W PC PIN SIDE
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
CTS Electrocomponents
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.734" x 0.594" Face (18.64mm x 15.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362W-1-101LFBourns Inc.183362W-101LF-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes