201UR252B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 524
Unit Price: 0,77000 €
Datasheet
2.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201UR252B

DigiKey Part Number
201UR252B-ND
Manufacturer
Manufacturer Product Number
201UR252B
Description
TRIMMER 2.5KOHM 0.25W PC PIN TOP
Customer Reference
Detailed Description
2.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
201UR252B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
CTS Electrocomponents
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
2.5 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.734" x 0.594" Face (18.64mm x 15.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362P-1-252LFBourns Inc.5243362P-1-252LF-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes