
201UR105B | |
|---|---|
DigiKey Part Number | 201UR105B-ND |
Manufacturer | |
Manufacturer Product Number | 201UR105B |
Description | TRIMMER 1M OHM 0.2W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 201UR105B Models |
Category | Tolerance ±20% |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.734" x 0.594" Face (18.64mm x 15.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EP105 | Nidec Components | 1.308 | 563-CT-6EP105-ND | 0,89000 € | Similar |


