201UR101B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 0,89000 €
Datasheet
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201UR101B

DigiKey Part Number
201UR101B-ND
Manufacturer
Manufacturer Product Number
201UR101B
Description
TRIMMER 100 OHM 0.25W PC PIN TOP
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
201UR101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
CTS Electrocomponents
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.734" x 0.594" Face (18.64mm x 15.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT-6EP101Nidec Components0563-CT-6EP101-ND0,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes