194-9MST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
194-9MST
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

194-9MST

DigiKey Part Number
CT1949MST-ND
Manufacturer
Manufacturer Product Number
194-9MST
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
194-9MST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.311" (7.90mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
9
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Piano
Length
0.986" (25.04mm)
Actuator Level
Raised
Electrical Life
7,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
195-9MSTCTS Electrocomponents0CT1959MST-ND1,49000 €Parametric Equivalent
1-435802-9TE Connectivity ALCOSWITCH Switches0450-1206-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,99726 €997,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99726 €
Unit Price with VAT:1,18674 €