
194-6MS | |
|---|---|
DigiKey Part Number | 194-6MS-ND |
Manufacturer | |
Manufacturer Product Number | 194-6MS |
Description | SWITCH DIP PIANO SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.311" (7.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.686" (17.42mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PSB06T | Grayhill Inc. | 420 | GH7140-ND | 5,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,74668 € | 761,61 € |
| Unit Price without VAT: | 0,74668 € |
|---|---|
| Unit Price with VAT: | 0,88855 € |


