
194-4MSN | |
|---|---|
DigiKey Part Number | 194-4MSN-ND |
Manufacturer | |
Manufacturer Product Number | 194-4MSN |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.311" (7.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 194-4MS | CTS Electrocomponents | 0 | 194-4MS-ND | 0,63217 € | Parametric Equivalent |
| 195-4MS | CTS Electrocomponents | 0 | 195-4MS-ND | 0,49991 € | Parametric Equivalent |
| 195-4MSN | CTS Electrocomponents | 0 | 195-4MSN-ND | 0,49991 € | Parametric Equivalent |
| 76PRB04T | Grayhill Inc. | 0 | 76PRB04T-ND | 5,22762 € | Parametric Equivalent |
| 76PSB04T | Grayhill Inc. | 1.086 | GH7136-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,63217 € | 654,30 € |
| Unit Price without VAT: | 0,63217 € |
|---|---|
| Unit Price with VAT: | 0,75228 € |





