


193-6MS | |
|---|---|
DigiKey Part Number | CT1936MS-ND |
Manufacturer | |
Manufacturer Product Number | 193-6MS |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-6MS Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.686" (17.42mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 193-7MS | CTS Electrocomponents | 951 | CT1937MS-ND | 1,41000 € | Direct |
| 76HPSB06GWRT | Grayhill Inc. | 726 | GH7127CT-ND | 6,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08500 € | 10,85 € |
| 30 | 0,99267 € | 29,78 € |
| 120 | 0,88425 € | 106,11 € |
| 270 | 0,82700 € | 223,29 € |
| 510 | 0,78578 € | 400,75 € |
| 1.020 | 0,74477 € | 759,67 € |
| 2.520 | 0,69745 € | 1.757,57 € |
| 5.010 | 0,66605 € | 3.336,91 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

