


193-3MSR | |
|---|---|
DigiKey Part Number | 193-3MSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 193-3MSR |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-3MSR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.386" (9.80mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,72578 € | 762,07 € |
| Unit Price without VAT: | 0,72578 € |
|---|---|
| Unit Price with VAT: | 0,86368 € |



