Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



193-10MSN | |
|---|---|
DigiKey Part Number | 193-10MSN-ND |
Manufacturer | |
Manufacturer Product Number | 193-10MSN |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-10MSN Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.359" (9.12mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 1.086" (27.58mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 193-10MS | CTS Electrocomponents | 0 | 193-10MS-ND | 1,07223 € | Parametric Equivalent |
| 193-10MSR | CTS Electrocomponents | 0 | 193-10MSR-ND | 1,11556 € | Parametric Equivalent |
| 193-10MSRN | CTS Electrocomponents | 0 | 193-10MSRN-ND | 1,11556 € | Parametric Equivalent |
| 76HPSB10GWRT | Grayhill Inc. | 2.915 | GH7109CT-ND | 7,95000 € | Parametric Equivalent |
| 76HPSB10GWT | Grayhill Inc. | 0 | 76HPSB10GWT-ND | 5,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07223 € | 1.072,23 € |
| Unit Price without VAT: | 1,07223 € |
|---|---|
| Unit Price with VAT: | 1,27595 € |





