
18VRGT732S504NA3 | |
|---|---|
DigiKey Part Number | 119-18VRGT732S504NA3-ND |
Manufacturer | |
Manufacturer Product Number | 18VRGT732S504NA3 |
Description | POT 500K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 500k | Actuator Length 1.000" (25.40mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread 3/8-32 |
Built in Switch Push-Pull, DPDT | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.661" Dia (16.80mm) |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,20200 € | 52,02 € |
| 25 | 4,82960 € | 120,74 € |
| 50 | 4,56480 € | 228,24 € |
| 100 | 4,31360 € | 431,36 € |
| 300 | 3,94183 € | 1.182,55 € |
| 500 | 3,77962 € | 1.889,81 € |
| 1.000 | 3,56981 € | 3.569,81 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |


