
18VRGT324S304NB1 | |
|---|---|
DigiKey Part Number | 119-18VRGT324S304NB1-ND |
Manufacturer | |
Manufacturer Product Number | 18VRGT324S304NB1 |
Description | POT 300K OHM 1/10W LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 300k | Actuator Length 0.750" (19.05mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread 3/8-32 |
Built in Switch Push-Pull, DPDT | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.661" Dia (16.80mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,23905 € | 6.239,05 € |
| Unit Price without VAT: | 6,23905 € |
|---|---|
| Unit Price with VAT: | 7,42447 € |

