
18VRGT324K254NA3 | |
|---|---|
DigiKey Part Number | 119-18VRGT324K254NA3-ND |
Manufacturer | |
Manufacturer Product Number | 18VRGT324K254NA3 |
Description | POT 250K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled |
Resistance (Ohms) 250k | Actuator Length 0.750" (19.05mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread 3/8-32 |
Built in Switch Push-Pull, DPDT | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.661" Dia (16.80mm) |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,94100 € | 49,41 € |
| 25 | 4,58800 € | 114,70 € |
| 50 | 4,33660 € | 216,83 € |
| 100 | 4,09790 € | 409,79 € |
| 300 | 3,74483 € | 1.123,45 € |
| 500 | 3,59076 € | 1.795,38 € |
| 1.000 | 3,39146 € | 3.391,46 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |



