
14TR08SA503CP | |
|---|---|
DigiKey Part Number | 119-14TR08SA503CP-ND |
Manufacturer | |
Manufacturer Product Number | 14TR08SA503CP |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.551" x 0.551" Face (14.00mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33172 € | 82,93 € |
| 500 | 0,31358 € | 156,79 € |
| 1.050 | 0,29519 € | 309,95 € |
| 5.250 | 0,25873 € | 1.358,33 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

