
14TR08SA104CP | |
|---|---|
DigiKey Part Number | 119-14TR08SA104CP-ND |
Manufacturer | |
Manufacturer Product Number | 14TR08SA104CP |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient -500/ +200ppm/°C |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.551" x 0.551" Face (14.00mm x 14.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14TR08PA104CP | CTS Electrocomponents | 799 | 119-14TR08PA104CP-ND | 0,51000 € | Parametric Equivalent |
| 14TR09JA104CP | CTS Electrocomponents | 765 | 119-14TR09JA104CP-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37300 € | 18,65 € |
| 100 | 0,35270 € | 35,27 € |
| 250 | 0,32760 € | 81,90 € |
| 500 | 0,30968 € | 154,84 € |
| 1.050 | 0,29152 € | 306,10 € |
| 5.250 | 0,25552 € | 1.341,48 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

