
14TR08SA103CP | |
|---|---|
DigiKey Part Number | 119-14TR08SA103CP-ND |
Manufacturer | |
Manufacturer Product Number | 14TR08SA103CP |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient -300/ +200ppm/°C |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.551" x 0.551" Face (14.00mm x 14.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14TR08PA103CP | CTS Electrocomponents | 774 | 119-14TR08PA103CP-ND | 0,51000 € | Parametric Equivalent |
| 14TR09JA103CP | CTS Electrocomponents | 778 | 119-14TR09JA103CP-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,39720 € | 9,93 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,35550 € | 35,55 € |
| 250 | 0,33020 € | 82,55 € |
| 500 | 0,31216 € | 156,08 € |
| 1.050 | 0,29386 € | 308,55 € |
| 5.250 | 0,25756 € | 1.352,19 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

