
12CE2N25B24B24 | |
|---|---|
DigiKey Part Number | 119-12CE2N25B24B24-ND |
Manufacturer | |
Manufacturer Product Number | 12CE2N25B24B24 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature, 2-Bit Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 12CE2N25B24B24 Models |
Category | Voltage - Supply 5V |
Manufacturer CTS Electrocomponents | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76573 € | 2.765,73 € |
| Unit Price without VAT: | 2,76573 € |
|---|---|
| Unit Price with VAT: | 3,29122 € |

