



11VR2H25F2C103B1 | |
|---|---|
DigiKey Part Number | CT3193-ND |
Manufacturer | |
Manufacturer Product Number | 11VR2H25F2C103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 11VR2H25F2C103B1 Models |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Linear | Size - Body Rectangular - 0.618" x 0.472" Face (15.70mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01143 € | 1.011,43 € |
| Unit Price without VAT: | 1,01143 € |
|---|---|
| Unit Price with VAT: | 1,20360 € |

