10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
11VR1Y25F2N103B1
11VR1Y25F2N103B1

11VR1Y25F2N103B1

DigiKey Part Number
CT3188-ND
Manufacturer
Manufacturer Product Number
11VR1Y25F2N103B1
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
11VR1Y25F2N103B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M9 x 0.75
Number of Turns
1.0
Mounting Type
Through Hole
Taper
Linear
Size - Body
Rectangular - 0.618" x 0.433" Face (15.70mm x 11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,56500 €15,65 €
251,45360 €36,34 €
501,37460 €68,73 €
1001,29950 €129,95 €
3001,18823 €356,47 €
5001,13958 €569,79 €
1.0001,07659 €1.076,59 €
5.0000,94297 €4.714,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €