
11CEK25F243A | |
|---|---|
DigiKey Part Number | 119-11CEK25F243A-ND |
Manufacturer | |
Manufacturer Product Number | 11CEK25F243A |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,82000 € | 9,10 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,56200 € | 39,05 € |
| 50 | 1,46260 € | 73,13 € |
| 100 | 1,36960 € | 136,96 € |
| 300 | 1,23347 € | 370,04 € |
| 500 | 1,17464 € | 587,32 € |
| 1.000 | 1,09896 € | 1.098,96 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

