



09VR1S25F1N103B1 | |
|---|---|
DigiKey Part Number | CT3183-ND |
Manufacturer | |
Manufacturer Product Number | 09VR1S25F1N103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 09VR1S25F1N103B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.465" x 0.394" Face (11.80mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,92760 € | 23,19 € |
| 50 | 0,87740 € | 43,87 € |
| 150 | 0,80280 € | 120,42 € |
| 300 | 0,75883 € | 227,65 € |
| 600 | 0,71707 € | 430,24 € |
| 1.050 | 0,68494 € | 719,19 € |
| 5.100 | 0,60148 € | 3.067,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



