10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09TR11KA103DPR

DigiKey Part Number
119-09TR11KA103DPRTR-ND - Tape & Reel (TR)
119-09TR11KA103DPRCT-ND - Cut Tape (CT)
119-09TR11KA103DPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09TR11KA103DPR
Description
TRIMMER 10K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±30%
Temperature Coefficient
-500/ +200ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.394" x 0.386" Face (10.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,58300 €5,83 €
250,54200 €13,55 €
500,51300 €25,65 €
1000,48520 €48,52 €
2500,45056 €112,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,42121 €379,09 €
1.8000,39797 €716,35 €
2.7000,38496 €1.039,39 €
4.5000,36913 €1.661,09 €
6.3000,35905 €2.262,01 €
9.0000,34865 €3.137,85 €
10.8000,34345 €3.709,26 €
21.6000,32437 €7.006,39 €
22.5000,32328 €7.273,80 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €