
09TR07GA503CP | |
|---|---|
DigiKey Part Number | 119-09TR07GA503CP-ND |
Manufacturer | |
Manufacturer Product Number | 09TR07GA503CP |
Description | TRIMMER 50K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.386" Face (10.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,27230 € | 27,23 € |
| 250 | 0,25296 € | 63,24 € |
| 500 | 0,23916 € | 119,58 € |
| 1.000 | 0,22605 € | 226,05 € |
| 5.000 | 0,19817 € | 990,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

