
09TR07AA103CP | |
|---|---|
DigiKey Part Number | 119-09TR07AA103CP-ND |
Manufacturer | |
Manufacturer Product Number | 09TR07AA103CP |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient -300/ +200ppm/°C |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.394" x 0.386" Face (10.00mm x 9.80mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,24980 € | 62,45 € |
| 500 | 0,23618 € | 118,09 € |
| 1.000 | 0,22324 € | 223,24 € |
| 5.000 | 0,19571 € | 978,55 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

