
06TR4FA503DPR | |
|---|---|
DigiKey Part Number | 119-06TR4FA503DPRTR-ND - Tape & Reel (TR) 119-06TR4FA503DPRCT-ND - Cut Tape (CT) 119-06TR4FA503DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06TR4FA503DPR |
Description | TRIMMER 50K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient -500/ +200ppm/°C |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.1W, 1/10W | Size / Dimension Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39470 € | 39,47 € |
| 250 | 0,36656 € | 91,64 € |
| 500 | 0,34654 € | 173,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,33492 € | 401,90 € |
| 2.400 | 0,31644 € | 759,46 € |
| 3.600 | 0,30608 € | 1.101,89 € |
| 6.000 | 0,29350 € | 1.761,00 € |
| 8.400 | 0,28548 € | 2.398,03 € |
| 12.000 | 0,27722 € | 3.326,64 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

