
06TR4DA503CP | |
|---|---|
DigiKey Part Number | 119-06TR4DA503CP-ND |
Manufacturer | |
Manufacturer Product Number | 06TR4DA503CP |
Description | TRIMMER 50K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,26350 € | 26,35 € |
| 250 | 0,24480 € | 61,20 € |
| 500 | 0,23144 € | 115,72 € |
| 1.250 | 0,21482 € | 268,53 € |
| 5.000 | 0,19179 € | 958,95 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

