
06TR4DA104CP | |
|---|---|
DigiKey Part Number | 119-06TR4DA104CP-ND |
Manufacturer | |
Manufacturer Product Number | 06TR4DA104CP |
Description | TRIMMER 100K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient -500/ +200ppm/°C |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,26020 € | 26,02 € |
| 250 | 0,24176 € | 60,44 € |
| 500 | 0,22858 € | 114,29 € |
| 1.250 | 0,21215 € | 265,19 € |
| 5.000 | 0,18941 € | 947,05 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

