
06TR4BA103DPR | |
|---|---|
DigiKey Part Number | 119-06TR4BA103DPRTR-ND - Tape & Reel (TR) 119-06TR4BA103DPRCT-ND - Cut Tape (CT) 119-06TR4BA103DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06TR4BA103DPR |
Description | TRIMMER 10K OHM 0.1W GW SIDE ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,41150 € | 41,15 € |
| 250 | 0,38216 € | 95,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,34955 € | 262,16 € |
| 1.500 | 0,33030 € | 495,45 € |
| 2.250 | 0,31951 € | 718,90 € |
| 3.750 | 0,30639 € | 1.148,96 € |
| 5.250 | 0,29803 € | 1.564,66 € |
| 7.500 | 0,28941 € | 2.170,57 € |
| 9.000 | 0,28510 € | 2.565,90 € |
| 18.000 | 0,26927 € | 4.846,86 € |
| 18.750 | 0,26837 € | 5.031,94 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

