
06TR4AA104CP | |
|---|---|
DigiKey Part Number | 119-06TR4AA104CP-ND |
Manufacturer | |
Manufacturer Product Number | 06TR4AA104CP |
Description | TRIMMER 100KOHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient -500/ +200ppm/°C |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,26230 € | 26,23 € |
| 250 | 0,24368 € | 60,92 € |
| 500 | 0,23040 € | 115,20 € |
| 1.500 | 0,21070 € | 316,05 € |
| 6.000 | 0,18809 € | 1.128,54 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


