
033TESDCTA2S1 | |
|---|---|
DigiKey Part Number | 119-033TESDCTA2S1-ND |
Manufacturer | |
Manufacturer Product Number | 033TESDCTA2S1 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round with Cap |
Series | Actuator Length 7.30mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 9,47800 € | 94,78 € |
| 25 | 8,93600 € | 223,40 € |
| 50 | 8,54680 € | 427,34 € |
| 100 | 8,17390 € | 817,39 € |
| 250 | 7,70460 € | 1.926,15 € |
| 500 | 7,36694 € | 3.683,47 € |
| 1.000 | 7,04338 € | 7.043,38 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |

