
033TESDATA2B1 | |
|---|---|
DigiKey Part Number | 119-033TESDATA2B1-ND |
Manufacturer | |
Manufacturer Product Number | 033TESDATA2B1 |
Description | SWITCH TOGGLE DP 120VAC 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 7.30mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,64600 € | 56,46 € |
| 25 | 5,32400 € | 133,10 € |
| 50 | 5,09240 € | 254,62 € |
| 100 | 4,87050 € | 487,05 € |
| 250 | 4,59144 € | 1.147,86 € |
| 500 | 4,39054 € | 2.195,27 € |
| 1.000 | 4,19808 € | 4.198,08 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

