
033TBSSATCS | |
|---|---|
DigiKey Part Number | 119-033TBSSATCS-ND |
Manufacturer | |
Manufacturer Product Number | 033TBSSATCS |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.10mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,96586 € | 1.982,93 € |
| Unit Price without VAT: | 3,96586 € |
|---|---|
| Unit Price with VAT: | 4,71937 € |

