
033TBSSATCB1 | |
|---|---|
DigiKey Part Number | 119-033TBSSATCB1-ND |
Manufacturer | |
Manufacturer Product Number | 033TBSSATCB1 |
Description | SWITCH TOGGLE SP 120VAC 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.10mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,97000 € | 59,70 € |
| 25 | 5,63040 € | 140,76 € |
| 50 | 5,38520 € | 269,26 € |
| 100 | 5,15050 € | 515,05 € |
| 250 | 4,85528 € | 1.213,82 € |
| 500 | 4,64282 € | 2.321,41 € |
| 1.000 | 4,43927 € | 4.439,27 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

