
033TBSSATCB | |
|---|---|
DigiKey Part Number | 119-033TBSSATCB-ND |
Manufacturer | |
Manufacturer Product Number | 033TBSSATCB |
Description | SWITCH TOGGLE SP 120VAC 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.10mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,27000 € | 52,70 € |
| 25 | 4,96960 € | 124,24 € |
| 50 | 4,75340 € | 237,67 € |
| 100 | 4,54620 € | 454,62 € |
| 250 | 4,28568 € | 1.071,42 € |
| 500 | 4,09824 € | 2.049,12 € |
| 1.000 | 3,91862 € | 3.918,62 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

