Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

033TBHDATB

DigiKey Part Number
119-033TBHDATB-ND
Manufacturer
Manufacturer Product Number
033TBHDATB
Description
SWITCH TOGGLE DP 120VAC 3A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
30,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,24000 €8,24 €
107,11600 €71,16 €
256,71040 €167,76 €
506,41800 €320,90 €
1006,13810 €613,81 €
2505,78612 €1.446,53 €
5005,53276 €2.766,38 €
1.0005,29003 €5.290,03 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €